Image for M64818 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M64818 SL001

DigiKey Part Number
M64818SL001-ND
Manufacturer
Manufacturer Product Number
M64818 SL001
Description
CABLE 4COND 20AWG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 20 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 150°C
Number of Conductors
4
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Wire Gauge
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Strand
7/28
Shield Material
Aluminum
Conductor Material
Copper, Tinned
Shield Coverage
100%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.145" (3.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0003,40826 €3.408,26 €
Manufacturers Standard Package
Unit Price without VAT:3,40826 €
Unit Price with VAT:4,05583 €
Alternate Length
CABLE 4COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,58125 €
CABLE 4COND 20AWG SLATE SHLD
In-Stock: 0
Unit Price: 3,85201 €
CABLE 4COND 20AWG SHLD 3000'
In-Stock: 0
Unit Price: 4,69862 €