
M64812 SL005 | |
|---|---|
DigiKey Part Number | M64812SL005-ND |
Manufacturer | |
Manufacturer Product Number | M64812 SL005 |
Description | CABLE 15COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0118" (0.300mm) |
Conductor Strand 7/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,16000 € | 989,16 € |
| 2 | 939,91500 € | 1.879,83 € |
| 3 | 912,03667 € | 2.736,11 € |
| 5 | 877,85000 € | 4.389,25 € |
| 7 | 855,88429 € | 5.991,19 € |
| 10 | 833,07000 € | 8.330,70 € |
| Unit Price without VAT: | 989,16000 € |
|---|---|
| Unit Price with VAT: | 1.177,10040 € |




