
M64806 SL002 | |
|---|---|
DigiKey Part Number | M64806SL002-ND |
Manufacturer | |
Manufacturer Product Number | M64806 SL002 |
Description | CABLE 8CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.168" (4.27mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.649,03000 € | 2.649,03 € |
| 2 | 2.515,17500 € | 5.030,35 € |
| 3 | 2.439,36333 € | 7.318,09 € |
| 5 | 2.375,73000 € | 11.878,65 € |
| Unit Price without VAT: | 2.649,03000 € |
|---|---|
| Unit Price with VAT: | 3.152,34570 € |




