
M64801 SL005 | |
|---|---|
DigiKey Part Number | M64801SL005-ND |
Manufacturer | |
Manufacturer Product Number | M64801 SL005 |
Description | CABLE 3CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 150°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 7/28 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.115" (2.92mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,66190 € | 266,19 € |
| 200 | 2,53110 € | 506,22 € |
| 300 | 2,45707 € | 737,12 € |
| 500 | 2,36636 € | 1.183,18 € |
| 700 | 2,30810 € | 1.615,67 € |
| 1.000 | 2,24758 € | 2.247,58 € |
| Unit Price without VAT: | 2,66190 € |
|---|---|
| Unit Price with VAT: | 3,16766 € |




