
M613226 NC005 | |
|---|---|
DigiKey Part Number | M613226NC005-ND |
Manufacturer | |
Manufacturer Product Number | M613226 NC005 |
Description | CABLE 2COND 22AWG SLATE SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 150°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63633 € | 1.636,33 € |
| Unit Price without VAT: | 1,63633 € |
|---|---|
| Unit Price with VAT: | 1,94723 € |




