
M5670 SL005 | |
|---|---|
DigiKey Part Number | M5670SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5670 SL005 |
Description | MULTI-PAIR 10COND 20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2343 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 (5 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.413" (10.49mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 4,63540 € | 463,54 € |
| 200 | 4,40485 € | 880,97 € |
| 300 | 4,27440 € | 1.282,32 € |
| 500 | 4,11440 € | 2.057,20 € |
| 700 | 4,01164 € | 2.808,15 € |
| 1.000 | 3,90486 € | 3.904,86 € |
| Unit Price without VAT: | 4,63540 € |
|---|---|
| Unit Price with VAT: | 5,51613 € |




