
M5396 SL005 | |
|---|---|
DigiKey Part Number | M5396SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5396 SL005 |
Description | CABLE 6CON 18AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.328" (8.33mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,33000 € | 242,33 € |
| 2 | 230,42500 € | 460,85 € |
| 3 | 223,68333 € | 671,05 € |
| 5 | 217,30600 € | 1.086,53 € |
| Unit Price without VAT: | 242,33000 € |
|---|---|
| Unit Price with VAT: | 288,37270 € |




