
M5368 SL005 | |
|---|---|
DigiKey Part Number | M5368SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5368 SL005 |
Description | CABLE 15COND 20AWG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.415" (10.54mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,60930 € | 360,93 € |
| 200 | 3,43040 € | 686,08 € |
| 300 | 3,32913 € | 998,74 € |
| 500 | 3,20492 € | 1.602,46 € |
| 700 | 3,12514 € | 2.187,60 € |
| 1.000 | 3,04227 € | 3.042,27 € |
| 2.500 | 2,93381 € | 7.334,52 € |
| Unit Price without VAT: | 3,60930 € |
|---|---|
| Unit Price with VAT: | 4,29507 € |





