
M5348 SL005 | |
|---|---|
DigiKey Part Number | M5348SL005-ND |
Manufacturer | |
Manufacturer Product Number | M5348 SL005 |
Description | CABLE 30COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 30 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 70% |
Jacket (Insulation) Diameter 0.414" (10.52mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,91000 € | 341,91 € |
| 2 | 325,03000 € | 650,06 € |
| 3 | 315,48000 € | 946,44 € |
| 5 | 314,22400 € | 1.571,12 € |
| Unit Price without VAT: | 341,91000 € |
|---|---|
| Unit Price with VAT: | 406,87290 € |




