4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5335 SL005

DigiKey Part Number
M5335SL005-ND
Manufacturer
Manufacturer Product Number
M5335 SL005
Description
CABLE 4CON 22AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.5m)
Mfr
Jacket Color
Slate
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.214" (5.44mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1118,73000 €118,73 €
2112,94500 €225,89 €
3109,67333 €329,02 €
5105,66400 €528,32 €
7103,08857 €721,62 €
10100,41500 €1.004,15 €
Manufacturers Standard Package
Unit Price without VAT:118,73000 €
Unit Price with VAT:141,28870 €
Alternate Length
CABLE 4COND 22AWG SHLD
In-Stock: 0
Unit Price: 1,18952 €
CABLE 4COND 22AWG SLATE SHLD
In-Stock: 0
Unit Price: 1,34480 €
CABLE 4COND 22AWG SHLD 3000'
In-Stock: 0
Unit Price: 1,63424 €