
M4726 SL005 | |
|---|---|
DigiKey Part Number | M4726SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4726 SL005 |
Description | CABLE 6CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.345" (8.76mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,44000 € | 336,44 € |
| 2 | 319,84000 € | 639,68 € |
| 3 | 310,44333 € | 931,33 € |
| 5 | 308,83600 € | 1.544,18 € |
| Unit Price without VAT: | 336,44000 € |
|---|---|
| Unit Price with VAT: | 400,36360 € |




