
M4722 SL005 | |
|---|---|
DigiKey Part Number | M4722SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4722 SL005 |
Description | CABLE 2COND 16AWG SLATE SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 16 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.253" (6.43mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 1,94410 € | 194,41 € |
| 200 | 1,84850 € | 369,70 € |
| 300 | 1,79440 € | 538,32 € |
| 500 | 1,72810 € | 864,05 € |
| 700 | 1,68550 € | 1.179,85 € |
| 1.000 | 1,64126 € | 1.641,26 € |
| Unit Price without VAT: | 1,94410 € |
|---|---|
| Unit Price with VAT: | 2,31348 € |




