
M4698 SL199 | |
|---|---|
DigiKey Part Number | M4698SL199-ND |
Manufacturer | |
Manufacturer Product Number | M4698 SL199 |
Description | CABLE 10COND 18AWG SHLD 3000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 18 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Length 3000' (914.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.387" (9.83mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,96459 € | 4.964,59 € |
| Unit Price without VAT: | 4,96459 € |
|---|---|
| Unit Price with VAT: | 5,90786 € |




