
M4668 SL005 | |
|---|---|
DigiKey Part Number | M4668SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4668 SL005 |
Description | CABLE 15COND 20AWG SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 15 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.393" (9.98mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,04000 € | 383,04 € |
| 2 | 364,11000 € | 728,22 € |
| 3 | 354,97333 € | 1.064,92 € |
| Unit Price without VAT: | 383,04000 € |
|---|---|
| Unit Price with VAT: | 455,81760 € |




