
M4665 SL005 | |
|---|---|
DigiKey Part Number | M4665SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4665 SL005 |
Description | CABLE 8CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.304" (7.72mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,00000 € | 203,00 € |
| 2 | 193,05000 € | 386,10 € |
| 3 | 187,41667 € | 562,25 € |
| 5 | 180,51200 € | 902,56 € |
| 7 | 179,60143 € | 1.257,21 € |
| Unit Price without VAT: | 203,00000 € |
|---|---|
| Unit Price with VAT: | 241,57000 € |




