
M4640 SL005 | |
|---|---|
DigiKey Part Number | M4640SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4640 SL005 |
Description | CABLE 10COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.271" (6.88mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,42000 € | 191,42 € |
| 2 | 182,04000 € | 364,08 € |
| 3 | 176,73333 € | 530,20 € |
| 5 | 170,23000 € | 851,15 € |
| 7 | 168,63286 € | 1.180,43 € |
| Unit Price without VAT: | 191,42000 € |
|---|---|
| Unit Price with VAT: | 227,78980 € |




