
M4635 SL001 | |
|---|---|
DigiKey Part Number | M4635SL001-ND |
Manufacturer | |
Manufacturer Product Number | M4635 SL001 |
Description | CABLE 4COND 22AWG SHLD 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.192" (4.88mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 711,28000 € | 711,28 € |
| 2 | 675,83500 € | 1.351,67 € |
| 3 | 655,76667 € | 1.967,30 € |
| 5 | 631,16200 € | 3.155,81 € |
| 7 | 615,35143 € | 4.307,46 € |
| 10 | 598,92700 € | 5.989,27 € |
| 25 | 594,55640 € | 14.863,91 € |
| Unit Price without VAT: | 711,28000 € |
|---|---|
| Unit Price with VAT: | 846,42320 € |




