M4614 SL002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 0
Unit Price: 2,66888 €
Datasheet
Image for M4614 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M4614 SL002

DigiKey Part Number
M4614SL002-ND
Manufacturer
Manufacturer Product Number
M4614 SL002
Description
CABLE 25COND 24AWG SHLD 500'
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
25
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
CABLE 25COND 24AWG SHLD 100'
In-Stock: 0
Unit Price: 227,85000 €
CABLE 25COND 24AWG SHLD 1000'
In-Stock: 0
Unit Price: 1.579,62000 €