
M4607 SL005 | |
|---|---|
DigiKey Part Number | M4607SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4607 SL005 |
Description | CABLE 8CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,42000 € | 136,42 € |
| 2 | 129,76500 € | 259,53 € |
| 3 | 126,00333 € | 378,01 € |
| 5 | 121,38600 € | 606,93 € |
| 7 | 118,42143 € | 828,95 € |
| 10 | 115,34300 € | 1.153,43 € |
| Unit Price without VAT: | 136,42000 € |
|---|---|
| Unit Price with VAT: | 162,33980 € |




