
M4603 SL005 | |
|---|---|
DigiKey Part Number | M4603SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4603 SL005 |
Description | CABLE 3CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.166" (4.22mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,02000 € | 90,02 € |
| 2 | 85,64500 € | 171,29 € |
| 3 | 83,17333 € | 249,52 € |
| 5 | 80,14200 € | 400,71 € |
| 7 | 78,19571 € | 547,37 € |
| 10 | 76,17600 € | 761,76 € |
| Unit Price without VAT: | 90,02000 € |
|---|---|
| Unit Price with VAT: | 107,12380 € |




