
M4473 SL005 | |
|---|---|
DigiKey Part Number | M4473SL005-ND |
Manufacturer | |
Manufacturer Product Number | M4473 SL005 |
Description | MULTI-PAIR 4CON 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0190" (0.483mm) |
Conductor Strand 7/30 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.150" (3.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 € | 51,87 € |
| 2 | 49,36000 € | 98,72 € |
| 3 | 47,94333 € | 143,83 € |
| 5 | 46,21000 € | 231,05 € |
| 7 | 45,09429 € | 315,66 € |
| 10 | 43,93800 € | 439,38 € |
| Unit Price without VAT: | 51,87000 € |
|---|---|
| Unit Price with VAT: | 61,72530 € |



