
M4223 BK005 | |
|---|---|
DigiKey Part Number | M4223BK005-ND |
Manufacturer | |
Manufacturer Product Number | M4223 BK005 |
Description | CABLE COAXIAL RG-59B 23AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 23 AWG (0.26mm²) RG-59B 100.0' (30.48m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Coaxial | |
Cable Group | RG-59B | |
Wire Gauge | 23 AWG (0.26mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.241" (6.12mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 94% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |



