
M4219 BK005 | |
|---|---|
DigiKey Part Number | M4219BK005-ND |
Manufacturer | |
Manufacturer Product Number | M4219 BK005 |
Description | CABLE COAXIAL RG-58A 21AWG 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 21 AWG RG-58A 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58A | |
Wire Gauge | 21 AWG | |
Conductor Strand | 19 Strands / 0.0071" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | Computer | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.117" (2.97mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 91% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,58000 € | 66,58 € |
| 2 | 63,36000 € | 126,72 € |
| 3 | 61,53333 € | 184,60 € |
| 5 | 59,30000 € | 296,50 € |
| 7 | 57,86571 € | 405,06 € |
| 10 | 56,37600 € | 563,76 € |
| 25 | 52,69120 € | 1.317,28 € |
| 50 | 50,03320 € | 2.501,66 € |
| 100 | 47,48150 € | 4.748,15 € |
| Unit Price without VAT: | 66,58000 € |
|---|---|
| Unit Price with VAT: | 79,23020 € |



