Parametric Equivalent

M4206 BK199 | |
|---|---|
DigiKey Part Number | M4206BK199-ND |
Manufacturer | |
Manufacturer Product Number | M4206 BK199 |
Description | CABLE COAXIAL RG-8A 11AWG 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 11 AWG (4.60mm²) RG-8A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-8A | |
Wire Gauge | 11 AWG (4.60mm²) | |
Conductor Strand | 7 Strands / 19 AWG | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.403" (10.24mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 96% | |
VoP, Velocity of Propagation | 78.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,77812 € | 13.890,60 € |
| Unit Price without VAT: | 2,77812 € |
|---|---|
| Unit Price with VAT: | 3,30596 € |


