Parametric Equivalent

M4182 BK199 | |
|---|---|
DigiKey Part Number | M4182BK199-ND |
Manufacturer | |
Manufacturer Product Number | M4182 BK199 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Alpha Wire | Length 1000.0' (304.80m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG (0.82mm²) | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 60% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.270" (6.86mm) | Operating Temperature -20°C ~ 80°C |
Shield Type Foil, Braid | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4182 BK001 | Alpha Wire | 1 | M4182BK001-ND | 484,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,99773 € | 4.988,65 € |
| Unit Price without VAT: | 0,99773 € |
|---|---|
| Unit Price with VAT: | 1,18730 € |


