
M4182 BK002 | |
|---|---|
DigiKey Part Number | M4182BK002-ND |
Manufacturer | |
Manufacturer Product Number | M4182 BK002 |
Description | CABLE COAXIAL RG-6 18AWG 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 500.0' (152.40m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Alpha Wire | Length 500.0' (152.40m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Conductor Material Copper, Bare |
Cable Type Coaxial | Dielectric Material Cellular (Foam) Polyethylene (Cellular FPE) |
Cable Group RG-6 | Dielectric Diameter 0.180" (4.57mm) |
Wire Gauge 18 AWG (0.82mm²) | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | Shield Coverage 100%, 60% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.270" (6.86mm) | Operating Temperature -20°C ~ 80°C |
Shield Type Foil, Braid | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 0,84087 € | 4.204,35 € |
| Unit Price without VAT: | 0,84087 € |
|---|---|
| Unit Price with VAT: | 1,00064 € |



