
M39250 SL199 | |
|---|---|
DigiKey Part Number | M39250SL199-ND |
Manufacturer | |
Manufacturer Product Number | M39250 SL199 |
Description | MULTI-PAIR 6COND 24AWG 3000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil, Braid 3000' (914.4m) |
Datasheet | Datasheet |
Category | Length 3000' (914.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2960 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 (3 Pair Twisted) | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
Jacket (Insulation) Diameter 0.340" (8.64mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,97198 € | 9.859,90 € |
| Unit Price without VAT: | 1,97198 € |
|---|---|
| Unit Price with VAT: | 2,34666 € |




