
M39249 SL199 | |
|---|---|
DigiKey Part Number | M39249SL199-ND |
Manufacturer | |
Manufacturer Product Number | M39249 SL199 |
Description | MULTI-PAIR 4COND 24AWG 3000' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Length 3000' (914.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2493 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polypropylene (FPP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.323" (8.20mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,54505 € | 1.545,05 € |
| Unit Price without VAT: | 1,54505 € |
|---|---|
| Unit Price with VAT: | 1,83861 € |




