
M39159 SL002 | |
|---|---|
DigiKey Part Number | M39159SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39159 SL002 |
Description | MULTI-PAIR 8COND 18AWG SLATE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 18 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.473" (12.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,55122 € | 3.551,22 € |
| Unit Price without VAT: | 3,55122 € |
|---|---|
| Unit Price with VAT: | 4,22595 € |




