Image for M39150 SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39150 SL002

DigiKey Part Number
M39150SL002-ND
Manufacturer
Manufacturer Product Number
M39150 SL002
Description
MULTI-PAIR 12COND 22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Features
Drain Wire
Cable Type
Voltage
300 V
Number of Conductors
12 (6 Pair Twisted)
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0530" (1.346mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.457" (11.61mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
5.0003,30062 €16.503,10 €
Unit Price without VAT:3,30062 €
Unit Price with VAT:3,92774 €
Alternate Length
MULTI-PAIR 12COND 22AWG
In-Stock: 0
Unit Price: 3,72543 €
MULTI-PAIR 12COND 22AWG
In-Stock: 0
Unit Price: 3,09200 €
MULTI-PAIR 12COND 22AWG 3000'
In-Stock: 0
Unit Price: 3,32311 €