Image for M3915 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3915 BK199

DigiKey Part Number
M3915BK199-ND
Manufacturer
Manufacturer Product Number
M3915 BK199
Description
CABLE 14COND 10AWG BLACK 3000'
Customer Reference
Detailed Description
14 Conductor Multi-Conductor Cable Black 10 AWG 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
14
Wire Gauge
Conductor Strand
7/0.0385"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.920" (23.37mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0830" (2.108mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE 14COND 10AWG BLACK
In-Stock: 1000
Unit Price: 12,12640 €