
M39149 SL199 | |
|---|---|
DigiKey Part Number | M39149SL199-ND |
Manufacturer | |
Manufacturer Product Number | M39149 SL199 |
Description | MULTI-PAIR 8COND 22AWG 3000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 3000' (914.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 3000' (914.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.368" (9.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,84373 € | 2.843,73 € |
| Unit Price without VAT: | 2,84373 € |
|---|---|
| Unit Price with VAT: | 3,38404 € |




