
M39132 SL005 | |
|---|---|
DigiKey Part Number | M39132SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39132 SL005 |
Description | MULTI-PAIR 8CON 22AWG SLATE 100' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Number of Conductors 8 (4 Pair Twisted) | Jacket (Insulation) Thickness 0.0430" (1.092mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/28 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.339" (8.61mm) |

