
M39113 SL005 | |
|---|---|
DigiKey Part Number | M39113SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39113 SL005 |
Description | CABLE 2CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0380" (0.965mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.207" (5.26mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,85000 € | 113,85 € |
| 2 | 108,32500 € | 216,65 € |
| 3 | 105,20333 € | 315,61 € |
| 5 | 101,37600 € | 506,88 € |
| 7 | 98,91857 € | 692,43 € |
| 10 | 96,36700 € | 963,67 € |
| Unit Price without VAT: | 113,85000 € |
|---|---|
| Unit Price with VAT: | 135,48150 € |




