
M39111 BK005 | |
|---|---|
DigiKey Part Number | M39111BK005-ND |
Manufacturer | |
Manufacturer Product Number | M39111 BK005 |
Description | CABLE 2COND 14AWG BLACK SHLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 600 V |
Number of Conductors 2 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Conductor Strand 41/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.359" (9.12mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,93191 € | 2.931,91 € |
| Unit Price without VAT: | 2,93191 € |
|---|---|
| Unit Price with VAT: | 3,48897 € |




