
M39110 BK002 | |
|---|---|
DigiKey Part Number | M39110BK002-ND |
Manufacturer | |
Manufacturer Product Number | M39110 BK002 |
Description | CABLE 2COND 16AWG BLACK SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -25°C ~ 90°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0480" (1.219mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/0.0117" | Shield Material Aluminum |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.305" (7.75mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 2,20342 € | 11.017,10 € |
| Unit Price without VAT: | 2,20342 € |
|---|---|
| Unit Price with VAT: | 2,62207 € |




