M13203-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39080 SL001

DigiKey Part Number
M39080SL001-ND
Manufacturer
Manufacturer Product Number
M39080 SL001
Description
CABLE 3COND 14AWG SLATE
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 14 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.343" (8.71mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3COND 14AWG SLATE 100'
In-Stock: 8
Unit Price: 214,12000 €
CABLE 3COND 14AWG SLATE
In-Stock: 0
Unit Price: 819,70500 €
CABLE 3COND 14AWG SLATE 3000'
In-Stock: 0
Unit Price: 1,92899 €