3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39072 SL005

DigiKey Part Number
M39072SL005-ND
Manufacturer
Manufacturer Product Number
M39072 SL005
Description
CABLE 3COND 22AWG SLATE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.213" (5.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Jacket Color
Slate
Cable Type
Voltage
300 V
Number of Conductors
3
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket (Insulation) Thickness
0.0380" (0.965mm)
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.800 Feet
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1001,10090 €110,09 €
2001,04730 €209,46 €
3001,01703 €305,11 €
5000,97992 €489,96 €
7000,95607 €669,25 €
1.0000,93134 €931,34 €
Manufacturers Standard Package
Unit Price without VAT:1,10090 €
Unit Price with VAT:1,31007 €
Alternate Length
CABLE 3COND 22AWG SLATE
In-Stock: 0
Unit Price: 0,72354 €
CABLE 3COND 22AWG SLATE
In-Stock: 0
Unit Price: 0,83159 €
CABLE 3COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: 1,01653 €