
M39071 SL005 | |
|---|---|
DigiKey Part Number | M39071SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39071 SL005 |
Description | CABLE 2COND 22AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.203" (5.16mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,94690 € | 94,69 € |
| 200 | 0,90090 € | 180,18 € |
| 300 | 0,87490 € | 262,47 € |
| 500 | 0,84302 € | 421,51 € |
| 700 | 0,82254 € | 575,78 € |
| 1.000 | 0,80130 € | 801,30 € |
| 2.500 | 0,74871 € | 1.871,77 € |
| 5.000 | 0,71078 € | 3.553,90 € |
| 10.000 | 0,67966 € | 6.796,60 € |
| Unit Price without VAT: | 0,94690 € |
|---|---|
| Unit Price with VAT: | 1,12681 € |




