
M39049 BK005 | |
|---|---|
DigiKey Part Number | M39049BK005-ND |
Manufacturer | |
Manufacturer Product Number | M39049 BK005 |
Description | CABLE 10COND 20AWG BLK SHLD 100' |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 20 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Voltage 350 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Jacket (Insulation) Thickness 0.0400" (1.016mm) |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 10/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.319" (8.10mm) |


