
M39041 SL005 | |
|---|---|
DigiKey Part Number | M39041SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39041 SL005 |
Description | MULTI-PAIR 22COND 22AWG 100' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 22 (11 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.459" (11.66mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2493 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,35000 € | 311,35 € |
| 2 | 296,07000 € | 592,14 € |
| 3 | 287,43000 € | 862,29 € |
| 5 | 276,83000 € | 1.384,15 € |
| 7 | 276,50286 € | 1.935,52 € |
| Unit Price without VAT: | 311,35000 € |
|---|---|
| Unit Price with VAT: | 370,50650 € |

