
M39027 SL005 | |
|---|---|
DigiKey Part Number | M39027SL005-ND |
Manufacturer | |
Manufacturer Product Number | M39027 SL005 |
Description | CABLE 6CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Ratings UL Style 2464 |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,02000 € | 67,02 € |
| 2 | 63,77000 € | 127,54 € |
| 3 | 61,93333 € | 185,80 € |
| 5 | 59,68400 € | 298,42 € |
| 7 | 58,24000 € | 407,68 € |
| 10 | 56,74000 € | 567,40 € |
| Unit Price without VAT: | 67,02000 € |
|---|---|
| Unit Price with VAT: | 79,75380 € |




