Parametric Equivalent

M39024 SL002 | |
|---|---|
DigiKey Part Number | M39024SL002-ND |
Manufacturer | |
Manufacturer Product Number | M39024 SL002 |
Description | CABLE 3CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.166" (4.22mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6300/3 SL002 | Alpha Wire | 2.000 | 6300/3SL002-ND | 0,61126 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,55000 € | 271,55 € |
| 2 | 258,24500 € | 516,49 € |
| 3 | 250,72000 € | 752,16 € |
| 5 | 241,49200 € | 1.207,46 € |
| 7 | 238,99000 € | 1.672,93 € |
| Unit Price without VAT: | 271,55000 € |
|---|---|
| Unit Price with VAT: | 323,14450 € |




