cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3902 BK199

DigiKey Part Number
M3902BK199-ND
Manufacturer
Manufacturer Product Number
M3902 BK199
Description
CABLE 2COND 10AWG BLACK
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 10 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/0.0385"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.365" (9.27mm)
Shield Type
-
Length
-
Jacket Color
Black
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0470" (1.194mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 2COND 10AWG BLACK 100'
In-Stock: 22
Unit Price: 214,70000 €
CABLE 2COND 10AWG BLACK
In-Stock: 0
Unit Price: 1,55027 €
CABLE 2COND 10AWG BLACK 500'
In-Stock: 6
Unit Price: 880,54000 €