
M38915 SL005 | |
|---|---|
DigiKey Part Number | M38915SL005-ND |
Manufacturer | |
Manufacturer Product Number | M38915 SL005 |
Description | CABLE 15COND 24AWG SLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 15 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,58170 € | 258,17 € |
| 200 | 2,45425 € | 490,85 € |
| 300 | 2,38210 € | 714,63 € |
| 500 | 2,29368 € | 1.146,84 € |
| 700 | 2,23689 € | 1.565,82 € |
| 1.000 | 2,17790 € | 2.177,90 € |
| 2.500 | 2,04747 € | 5.118,68 € |
| Unit Price without VAT: | 2,58170 € |
|---|---|
| Unit Price with VAT: | 3,07222 € |




