
M3880 BK005 | |
|---|---|
DigiKey Part Number | M3880BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3880 BK005 |
Description | CABLE 24COND 12AWG BLACK 100' |
Customer Reference | |
Detailed Description | 24 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.957" (24.31mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 24 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Conductor Strand 7/0.0305" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |

