
M3869 BK002 | |
|---|---|
DigiKey Part Number | M3869BK002-ND |
Manufacturer | |
Manufacturer Product Number | M3869 BK002 |
Description | CABLE 5COND 12AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 12 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.460" (11.68mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 5 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 7/0.0305" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 2,57700 € | 2.577,00 € |
| Unit Price without VAT: | 2,57700 € |
|---|---|
| Unit Price with VAT: | 3,06663 € |



