
M3868 BK005 | |
|---|---|
DigiKey Part Number | M3868BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3868 BK005 |
Description | CABLE 4COND 12AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 12 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0305" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.421" (10.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43680 € | 243,68 € |
| 200 | 2,31710 € | 463,42 € |
| 300 | 2,24943 € | 674,83 € |
| 500 | 2,16642 € | 1.083,21 € |
| 700 | 2,11313 € | 1.479,19 € |
| 1.000 | 2,05776 € | 2.057,76 € |
| 2.500 | 1,92077 € | 4.801,93 € |
| 5.000 | 1,87294 € | 9.364,70 € |
| Unit Price without VAT: | 2,43680 € |
|---|---|
| Unit Price with VAT: | 2,89979 € |



