
M3847 BK005 | |
|---|---|
DigiKey Part Number | M3847BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3847 BK005 |
Description | CABLE 3COND 14AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/0.0242" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.345" (8.76mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -25°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0470" (1.194mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,47000 € | 171,47 € |
| 2 | 163,11000 € | 326,22 € |
| 3 | 158,38333 € | 475,15 € |
| 5 | 152,59000 € | 762,95 € |
| 7 | 148,86857 € | 1.042,08 € |
| 10 | 145,82600 € | 1.458,26 € |
| Unit Price without VAT: | 171,47000 € |
|---|---|
| Unit Price with VAT: | 204,04930 € |




