
M3842 BK005 | |
|---|---|
DigiKey Part Number | M3842BK005-ND |
Manufacturer | |
Manufacturer Product Number | M3842 BK005 |
Description | CABLE 37COND 16AWG BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Conductor Multi-Conductor Cable Black 16 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.869" (22.07mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 600 V |
Number of Conductors 37 | Operating Temperature -25°C ~ 90°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0830" (2.108mm) |
Conductor Strand 7/0.0192" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | 11,65178 € | 58.258,90 € |
| Unit Price without VAT: | 11,65178 € |
|---|---|
| Unit Price with VAT: | 13,86562 € |


